LP2951ACP1-5 vs 5962-3870501BPX feature comparison

LP2951ACP1-5 Freescale Semiconductor

Buy Now Datasheet

5962-3870501BPX National Semiconductor Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP8,.3 DIP,
Reach Compliance Code unknown unknown
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0
Line Regulation-Max 0.005%
Load Regulation-Max 0.005%
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5%
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.6 V
Number of Functions 1
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38535 Class B
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare 5962-3870501BPX with alternatives