LP2951ACP1 vs LP2951-03BJ feature comparison

LP2951ACP1 Motorola Semiconductor Products

Buy Now Datasheet

LP2951-03BJ Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICREL INC
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.35 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.78 mm 9.7155 mm
Line Regulation-Max 0.005% 0.02%
Load Regulation-Max 0.005% 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 5.05 V
Output Voltage1-Min 1.25 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.45 mm 5.08 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 2.4%
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Part Package Code DIP
Pin Count 8

Compare LP2951ACP1 with alternatives

Compare LP2951-03BJ with alternatives