LP2951ACN-3.3 vs LP2951ACD-3.3R2 feature comparison

LP2951ACN-3.3 Motorola Mobility LLC

Buy Now Datasheet

LP2951ACD-3.3R2 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description DIP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.45 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Length 9.78 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.34 V 3.346 V
Output Voltage1-Min 3.26 V 3.254 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.45 mm 1.75 mm
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 6 4
Rohs Code No
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V
Input Voltage-Min 4.3 V
Line Regulation-Max 0.0033%
Load Regulation-Max 0.0033%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Output Voltage1-Nom 3.3 V
Package Equivalence Code SOP8,.25
Packing Method TR
Technology BIPOLAR
Voltage Tolerance-Max 1.4%

Compare LP2951ACN-3.3 with alternatives

Compare LP2951ACD-3.3R2 with alternatives