LP2951ACMMX-3.0/NOPB
vs
LP2951CMM-3.0/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP8,.19
GREEN, PLASTIC, MSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.38 V
0.38 V
Input Voltage Absolute-Max
30 V
30 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Line Regulation-Max
0.006%
0.012%
Load Regulation-Max
0.006%
0.009%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
29 V
29 V
Output Voltage1-Min
1.24 V
1.24 V
Output Voltage1-Nom
3 V
3 V
Output Voltage2-Max
29 V
29 V
Output Voltage2-Min
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.09 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Tolerance-Max
1.4%
2.4%
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
MSOP
Pin Count
8
Date Of Intro
1992-05-01
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
30 V
Input Voltage-Min
2.3 V
Line Regulation-Max (%/V)
0.015385
Load Regulation-Max(%)
0.3%
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare LP2951ACMMX-3.0/NOPB with alternatives
Compare LP2951CMM-3.0/NOPB with alternatives