LP2951ACMM-3.3X vs MIC5206-3.8YMM feature comparison

LP2951ACMM-3.3X Texas Instruments

Buy Now Datasheet

MIC5206-3.8YMM Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description TSSOP, TSSOP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.35 V
Input Voltage-Max 30 V 16 V
Input Voltage-Min 4.3 V 4.8 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 3.34 V 3.876 V
Output Voltage1-Min 3.26 V 3.724 V
Output Voltage1-Nom 3.3 V 3.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.2% 2%
Width 3 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Nom 0.165 V
Input Voltage Absolute-Max 20 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code TSOP8,.19,26
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 40

Compare LP2951ACMM-3.3X with alternatives

Compare MIC5206-3.8YMM with alternatives