LP2951ACDR2 vs LP2951CM feature comparison

LP2951ACDR2 Motorola Semiconductor Products

Buy Now Datasheet

LP2951CM Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description SOP, PLASTIC, SOP-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.25 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 5
Pbfree Code Yes
Rohs Code No
Part Package Code SOIC
Pin Count 8
Date Of Intro 1989-01-01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V
Input Voltage-Min 2.3 V
JESD-609 Code e0
Line Regulation-Max 0.02%
Line Regulation-Max (%/V) 0.015385
Load Regulation-Max 0.015%
Load Regulation-Max(%) 0.3%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 235
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2.4%

Compare LP2951CM with alternatives