LP2951-50DRJR vs MIC5206-4.0YMM feature comparison

LP2951-50DRJR Texas Instruments

Buy Now Datasheet

MIC5206-4.0YMM Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SON
Package Description VSON, SOLCC8,.15,32 TSSOP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED
Dropout Voltage1-Max 0.6 V 0.35 V
Dropout Voltage1-Nom 0.38 V 0.165 V
Input Voltage Absolute-Max 30 V 20 V
Input Voltage-Max 30 V 16 V
Input Voltage-Min 5.7 V 5 V
JESD-30 Code S-PDSO-N8 S-PDSO-G8
Length 4 mm 3 mm
Line Regulation-Max 0.02%
Load Regulation-Max 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 5.1 V 4.08 V
Output Voltage1-Min 4.9 V 3.92 V
Output Voltage1-Nom 5 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC8,.15,32 TSOP8,.19,26
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 4 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 40

Compare LP2951-50DRJR with alternatives

Compare MIC5206-4.0YMM with alternatives