LP2951-50DGKR vs HT7133-1 feature comparison

LP2951-50DGKR Texas Instruments

Buy Now Datasheet

HT7133-1 Holtek Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC HOLTEK SEMICONDUCTOR INC
Part Package Code SOIC SOT-89
Package Description TSSOP, TSSOP8,.19
Pin Count 8 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED
Dropout Voltage1-Max 0.6 V 0.055 V
Dropout Voltage1-Nom 0.38 V 0.035 V
Input Voltage Absolute-Max 30 V 33 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 5.7 V 4.5 V
JESD-30 Code S-PDSO-G8 R-PSSO-F3
Length 3 mm 4.495 mm
Line Regulation-Max 0.02% 0.1683%
Load Regulation-Max 0.015% 0.045%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.03 A
Output Voltage1-Max 5.1 V 3.399 V
Output Voltage1-Min 4.9 V 3.201 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSO
Package Equivalence Code TSSOP8,.19 TO-243
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.5 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 2% 3%
Width 3 mm 2.44 mm
Base Number Matches 1 1
Samacsys Manufacturer Holtek
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LP2951-50DGKR with alternatives

Compare HT7133-1 with alternatives