LP2951-33QDRGRQ1
vs
LP2950--33-S08-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
SON
|
SOIC
|
Package Description |
SON-8
|
SOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.38 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
3.966 V
|
6 V
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
3 mm
|
4.92 mm
|
Line Regulation-Max |
0.339%
|
|
Load Regulation-Max |
0.0099%
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SOP
|
Package Equivalence Code |
SOLCC8,.12,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
0.73 mm
|
1.96 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3 mm
|
3.95 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature TJ-Min |
|
-40 °C
|
|
|
|
Compare LP2951-33QDRGRQ1 with alternatives
Compare LP2950--33-S08-R with alternatives