LP2951-33DRJR vs LP2950G--30-D08-T feature comparison

LP2951-33DRJR Texas Instruments

Buy Now Datasheet

LP2950G--30-D08-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code SON DIP
Package Description VSON, SOLCC8,.15,32 DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 3.966 V 6 V
JESD-30 Code S-PDSO-N8 R-PDIP-T8
Length 4 mm 9.2 mm
Line Regulation-Max 0.0132%
Load Regulation-Max 0.0099%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.366 V 3.06 V
Output Voltage1-Min 3.234 V 2.94 V
Output Voltage1-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON DIP
Package Equivalence Code SOLCC8,.15,32
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE IN-LINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 4.31 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 4 mm 7.62 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LP2951-33DRJR with alternatives

Compare LP2950G--30-D08-T with alternatives