LP2951-30DG4
vs
LP2950L--30-TN3-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOIC
TO-252
Package Description
SOP, SOP8,.25
LEAD FREE, TO-252, 3 PIN
Pin Count
8
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
3.66 V
6 V
JESD-30 Code
R-PDSO-G8
R-PSSO-G2
JESD-609 Code
e4
Length
4.9 mm
6.6 mm
Line Regulation-Max
0.012%
Load Regulation-Max
0.009%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.06 V
3.06 V
Output Voltage1-Min
2.94 V
2.94 V
Output Voltage1-Nom
3 V
3 V
Output Voltage2-Max
29 V
Output Voltage2-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Equivalence Code
SOP8,.25
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.28 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Width
3.9 mm
5.7 mm
Base Number Matches
1
1
Compare LP2951-30DG4 with alternatives
Compare LP2950L--30-TN3-T with alternatives