LP2951-30D
vs
LP2950L--33-T92-B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOIC
TO-92
Package Description
SOIC-8
TO-92,
Pin Count
8
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
3.66 V
6 V
JESD-30 Code
R-PDSO-G8
O-XBCY-W3
JESD-609 Code
e4
Length
4.9 mm
Line Regulation-Max
0.012%
Load Regulation-Max
0.009%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.06 V
3.366 V
Output Voltage1-Min
2.94 V
3.234 V
Output Voltage1-Nom
3 V
3.3 V
Output Voltage2-Max
29 V
Output Voltage2-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
TO-92
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Width
3.9 mm
Base Number Matches
1
1
Compare LP2951-30D with alternatives
Compare LP2950L--33-T92-B with alternatives