LP2951-03YM vs LP2951-02YM feature comparison

LP2951-03YM Microchip Technology Inc

Buy Now Datasheet

LP2951-02YM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.38 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.02% 0.01%
Load Regulation-Max 0.015% 0.01%
Load Regulation-Max(%) 0.3% 0.2%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.879 mm 1.879 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1% 0.5%
Width 3.9 mm 3.9 mm
Base Number Matches 3 3

Compare LP2951-03YM with alternatives

Compare LP2951-02YM with alternatives