LP2951 vs LP2951ACM.TR feature comparison

LP2951 Semtech Corporation

Buy Now Datasheet

LP2951ACM.TR Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code SOIC SOIC
Package Description SO-8 SO-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer SEMTECH
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.38 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare LP2951 with alternatives

Compare LP2951ACM.TR with alternatives