LP2950L-36-TN3-R vs LP2951-30DG4 feature comparison

LP2950L-36-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

LP2951-30DG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Package Description TO-252, SOP, SOP8,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 3.66 V
JESD-30 Code R-PSSO-G2 R-PDSO-G8
Length 6.6 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 2 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.672 V 3.06 V
Output Voltage1-Min 3.528 V 2.94 V
Output Voltage1-Nom 3.6 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SOP
Package Equivalence Code SMSIP3H,.38,90TB SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 1.75 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 2% 2%
Width 5.7 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e4
Line Regulation-Max 0.012%
Load Regulation-Max 0.009%
Moisture Sensitivity Level 1
Number of Outputs 2
Output Voltage2-Max 29 V
Output Voltage2-Min 1.24 V
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD

Compare LP2950L-36-TN3-R with alternatives

Compare LP2951-30DG4 with alternatives