LP2950L-36-TN3-R vs LP2950G-33-K08-3030-R feature comparison

LP2950L-36-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

LP2950G-33-K08-3030-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description TO-252, HSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G2 S-PDSO-N8
Length 6.6 mm
Number of Functions 1 1
Number of Terminals 2 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.672 V 3.366 V
Output Voltage1-Min 3.528 V 3.234 V
Output Voltage1-Nom 3.6 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 HSON
Package Equivalence Code SMSIP3H,.38,90TB SOLCC8(UNSPEC)
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Pitch 2.28 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 5.7 mm
Base Number Matches 1 1

Compare LP2950L-36-TN3-R with alternatives

Compare LP2950G-33-K08-3030-R with alternatives