LP2950G-36-T92-B vs LP2951-30P feature comparison

LP2950G-36-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet

LP2951-30P Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Package Description TO-92, DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 3.66 V
JESD-30 Code O-XBCY-W3 R-PDIP-T8
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.672 V 3.06 V
Output Voltage1-Min 3.528 V 2.94 V
Output Voltage1-Nom 3.6 V 3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 DIP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
Length 9.59 mm
Package Equivalence Code DIP8,.3
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare LP2950G-36-T92-B with alternatives

Compare LP2951-30P with alternatives