LP2950G-36-T92-B
vs
LP2951ACN-3.0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
ONSEMI
Package Description
TO-92,
DIP-8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.45 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
6 V
4 V
JESD-30 Code
O-XBCY-W3
R-PDIP-T8
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.672 V
3.042 V
Output Voltage1-Min
3.528 V
2.958 V
Output Voltage1-Nom
3.6 V
3 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
DIP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
1.4%
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
8
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
30 V
JESD-609 Code
e0
Length
9.27 mm
Line Regulation-Max
0.003%
Load Regulation-Max
0.003%
Number of Outputs
2
Output Voltage2-Max
29 V
Output Voltage2-Min
1.24 V
Package Equivalence Code
DIP8,.3
Packing Method
RAIL
Seated Height-Max
5.33 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare LP2950G-36-T92-B with alternatives
Compare LP2951ACN-3.0 with alternatives