LP2950G--36-D08-T
vs
LP2951-30DG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
6 V
3.66 V
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Length
9.2 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.672 V
3.06 V
Output Voltage1-Min
3.528 V
2.94 V
Output Voltage1-Nom
3.6 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.31 mm
1.75 mm
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
2%
2%
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
30 V
JESD-609 Code
e4
Line Regulation-Max
0.012%
Load Regulation-Max
0.009%
Moisture Sensitivity Level
1
Number of Outputs
2
Output Voltage2-Max
29 V
Output Voltage2-Min
1.24 V
Package Equivalence Code
SOP8,.25
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Compare LP2950G--36-D08-T with alternatives
Compare LP2951-30DG4 with alternatives