LP2950G--33-TN3-T
vs
LP2950--30-T92-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-252
TO-92
Package Description
HALOGEN FREE, TO-252, 3 PIN
TO-92, 3 PIN
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PSSO-G2
O-XBCY-W3
Length
6.6 mm
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.366 V
3.06 V
Output Voltage1-Min
3.234 V
2.94 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-252
TO-92
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Width
5.7 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare LP2950G--33-TN3-T with alternatives
Compare LP2950--30-T92-B with alternatives