LP2950CZ-5.0 vs LP2950CZ-5.0RE feature comparison

LP2950CZ-5.0 Rochester Electronics LLC

Buy Now Datasheet

LP2950CZ-5.0RE Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-92 TO-92
Package Description TO-226AA, TO-92, 3 PIN TO-92,
Pin Count 3 3
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.45 V 0.45 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-XBCY-T3 O-PBCY-T3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.12 V 5.1 V
Output Voltage1-Min 4.88 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 6 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LP2950CZ-5.0RE with alternatives