LP2950CZ-3.0 vs LP2950ACZ-3.0RAG feature comparison

LP2950CZ-3.0 Texas Instruments

Buy Now Datasheet

LP2950ACZ-3.0RAG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code TO-92 TO-92 (TO-226) 5.33mm Body Height
Package Description PLASTIC, TO-92, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 217.033
CO2e (mg) 2613.081
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2019-01-15 2024-01-23
SVHC Over MCV 7439-92-1
EFUP 50 e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V6.31
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.45 V
Dropout Voltage1-Nom 0.38 V 0.35 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4 V 4 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
Line Regulation-Max 0.012% 0.003%
Load Regulation-Max 0.009% 0.003%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.06 V 3.042 V
Output Voltage1-Min 2.94 V 2.958 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2.4% 1.4%
Base Number Matches 4 1
parentfamilyid 1036489
Manufacturer Package Code 29-10
Factory Lead Time 13 Weeks
Samacsys Description LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 0.5%
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 198.01
CO2 2384.0404
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR
Terminal Finish MATTE TIN

Compare LP2950CZ-3.0 with alternatives

Compare LP2950ACZ-3.0RAG with alternatives