LP2950CZ-3.0/NOPB
vs
LP2950CZ-3.0RAG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ONSEMI
Package Description
PLASTIC, TO-92, 3 PIN
TO-92, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.45 V
Dropout Voltage1-Nom
0.38 V
0.35 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
4 V
4 V
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
JESD-609 Code
e2
e3
Line Regulation-Max
0.012%
0.006%
Load Regulation-Max
0.009%
0.006%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.06 V
3.072 V
Output Voltage1-Min
2.94 V
2.928 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Copper (Sn/Cu)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2.4%
2.4%
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Pin Count
3
Manufacturer Package Code
29-10
Factory Lead Time
13 Weeks
Samacsys Manufacturer
onsemi
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Compare LP2950CZ-3.0/NOPB with alternatives
Compare LP2950CZ-3.0RAG with alternatives