LP2950CN-3.3
vs
LP2950CN-3.3OPTION1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
CALOGIC LLC
Part Package Code
TO-92
TO-92
Package Description
TO-92,
TO-92,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.45 V
0.45 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.333 V
3.379 V
Output Voltage1-Min
3.267 V
3.221 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Base Number Matches
6
1
ECCN Code
EAR99
HTS Code
8542.90.00.00
Technology
BIPOLAR
Voltage Tolerance-Max
2.4%
Compare LP2950CN-3.3OPTION1 with alternatives