LP2950CDTX-3.3/NOPB vs TLV2217-33KTPR feature comparison

LP2950CDTX-3.3/NOPB Texas Instruments

Buy Now Datasheet

TLV2217-33KTPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-252 TO-252AC
Package Description GREEN, TO-252, DPAK-3/2 PLASTIC, TO-252AC, FM-3
Pin Count 3 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1992-05-01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.5 V
Dropout Voltage1-Nom 0.38 V 0.5 V
Input Voltage Absolute-Max 30 V 16 V
Input Voltage-Max 30 V 12 V
Input Voltage-Min 4.3 V 3 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Length 6.58 mm 6.145 mm
Line Regulation-Max 0.0132% 0.015%
Load Regulation-Max 0.0099% 0.03%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.55 mm 2.16 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.285 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 2.4% 2%
Width 6.1 mm 6.04 mm
Base Number Matches 2 1

Compare TLV2217-33KTPR with alternatives