LP2950CDT3.0
vs
LP2950CDT-3.0
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ON SEMICONDUCTOR
Package Description
, SMSIP3H,.38,90TB
TO-252, SMSIP3H,.38,90TB
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-609 Code
e0
e0
Line Regulation-Max
0.006%
0.006%
Load Regulation-Max
0.006%
0.006%
Number of Outputs
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn80Pb20)
Terminal Pitch
2.3 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
4
Part Package Code
TO-252
Pin Count
3
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
30 V
Input Voltage-Min
4 V
JESD-30 Code
R-PSSO-G2
Length
6.54 mm
Number of Functions
1
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.072 V
Output Voltage1-Min
2.928 V
Output Voltage1-Nom
3 V
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Seated Height-Max
2.51 mm
Terminal Form
GULL WING
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.4%
Width
6.095 mm
Compare LP2950CDT3.0 with alternatives
Compare LP2950CDT-3.0 with alternatives