LP2950ACZ-5.0RA
vs
LP2950ACN-5.0OPTION2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
CALOGIC LLC
Package Description
TO-92,
TO-92,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.90.00.00
Dropout Voltage1-Max
0.45 V
0.45 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.06 V
5.06 V
Output Voltage1-Min
4.94 V
4.94 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
1.2%
1.2%
Base Number Matches
4
1
Part Package Code
TO-92
Pin Count
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Technology
BIPOLAR
Compare LP2950ACN-5.0OPTION2 with alternatives