LP2950ACZ-5.0RA vs LP2950ACZ-5.0 feature comparison

LP2950ACZ-5.0RA Motorola Mobility LLC

Buy Now Datasheet

LP2950ACZ-5.0 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92, PLASTIC, TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.6 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.06 V 5.06 V
Output Voltage1-Min 4.94 V 4.94 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.2% 1.5%
Base Number Matches 1 2
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e0
Line Regulation-Max 0.01%
Load Regulation-Max 0.01%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SIP3,.1,50
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare LP2950ACZ-5.0RA with alternatives

Compare LP2950ACZ-5.0 with alternatives