LP2950ACZ-5.0G vs LP2950-03YZ feature comparison

LP2950ACZ-5.0G onsemi

Buy Now Datasheet

LP2950-03YZ Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MICREL INC
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description TO-92, 3 PIN LEAD FREE, PLASTIC, TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code 29-10
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 34 Weeks, 1 Day 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.45 V 0.6 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V
Input Voltage-Min 6 V
JESD-30 Code O-XBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Line Regulation-Max 0.005%
Load Regulation-Max 0.005%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.075 V 5.05 V
Output Voltage1-Min 4.925 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 BCY
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method BAG
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.5% 1%
Base Number Matches 1 3
Rohs Code Yes
Operating Temperature TJ-Min -40 °C

Compare LP2950ACZ-5.0G with alternatives

Compare LP2950-03YZ with alternatives