LP2950ACZ-3.0
vs
LP2951ACN-3.0
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ONSEMI
|
Part Package Code |
TO-92
|
DIP
|
Package Description |
TO-92,
|
DIP-8
|
Pin Count |
3
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Dropout Voltage1-Max |
0.6 V
|
0.45 V
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
4 V
|
4 V
|
JESD-30 Code |
O-PBCY-T3
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.036 V
|
3.042 V
|
Output Voltage1-Min |
2.964 V
|
2.958 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
DIP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
1.2%
|
1.4%
|
Base Number Matches |
3
|
2
|
Adjustability |
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Nom |
|
0.35 V
|
Input Voltage Absolute-Max |
|
30 V
|
Length |
|
9.27 mm
|
Line Regulation-Max |
|
0.003%
|
Load Regulation-Max |
|
0.003%
|
Number of Outputs |
|
2
|
Output Voltage2-Max |
|
29 V
|
Output Voltage2-Min |
|
1.24 V
|
Package Equivalence Code |
|
DIP8,.3
|
Packing Method |
|
RAIL
|
Peak Reflow Temperature (Cel) |
|
235
|
Seated Height-Max |
|
5.33 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare LP2950ACZ-3.0 with alternatives
Compare LP2951ACN-3.0 with alternatives