LP2950ACZ-3.0/NOPB
vs
LP2950ACZ-3.0RAG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ONSEMI
|
Package Description |
PLASTIC, TO-92, 3 PIN
|
TO-92, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.45 V
|
Dropout Voltage1-Nom |
0.38 V
|
0.35 V
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
4 V
|
4 V
|
JESD-30 Code |
O-PBCY-T3
|
O-XBCY-T3
|
JESD-609 Code |
e2
|
e3
|
Line Regulation-Max |
0.006%
|
0.003%
|
Load Regulation-Max |
0.006%
|
0.003%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.036 V
|
3.042 V
|
Output Voltage1-Min |
2.964 V
|
2.958 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-92
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
1.4%
|
1.4%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-92 (TO-226) 5.33mm Body Height
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
29-10
|
Factory Lead Time |
|
2 Days
|
Samacsys Manufacturer |
|
onsemi
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR
|
|
|
|
Compare LP2950ACZ-3.0/NOPB with alternatives
Compare LP2950ACZ-3.0RAG with alternatives