LP2950ACP-5 vs LE30ABZ-TR feature comparison

LP2950ACP-5 Motorola Semiconductor Products

Buy Now Datasheet

LE30ABZ-TR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description , TO-92, SIP3,.1,50
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.5 V
Input Voltage-Max 30 V 18 V
Input Voltage-Min 6 V 3.7 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
JESD-609 Code e0 e3
Load Regulation-Max 0.005% 0.015%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 85 °C 125 °C
Operating Temperature TJ-Min -25 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.05 V 3.06 V
Output Voltage1-Min 4.95 V 2.94 V
Output Voltage1-Nom 5 V 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BCY TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 250
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1% 2%
Base Number Matches 2 1
Part Package Code TO-92
Pin Count 3
Adjustability FIXED
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.015%
Number of Outputs 1
Package Equivalence Code SIP3,.1,50
Packing Method TR
Technology BIPOLAR
Terminal Pitch 1.27 mm

Compare LP2950ACP-5 with alternatives

Compare LE30ABZ-TR with alternatives