LP2950ACN-L-5-0 vs LE33ABZ-TR feature comparison

LP2950ACN-L-5-0 Exar Corporation

Buy Now Datasheet

LE33ABZ-TR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP STMICROELECTRONICS
Part Package Code TO-92 TO-92
Package Description ROHS COMPLIANT, TO-92, 3 PIN TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer EXAR
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.45 V 0.5 V
Dropout Voltage1-Nom 0.38 V 0.2 V
Input Voltage Absolute-Max 30 V 20 V
Input Voltage-Max 30 V 18 V
Input Voltage-Min 6 V 4 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
JESD-609 Code e3 e3
Line Regulation-Max 0.005% 0.015%
Load Regulation-Max 0.005% 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.06 V 3.366 V
Output Voltage1-Min 4.94 V 3.234 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method BULK TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.5% 2%
Base Number Matches 3 1

Compare LP2950ACN-L-5-0 with alternatives

Compare LE33ABZ-TR with alternatives