LP2950ACN-3 vs LP2950CN-3.0 feature comparison

LP2950ACN-3 Calogic Inc

Buy Now Datasheet

LP2950CN-3.0 Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC CALOGIC LLC
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN TO-92,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8542.90.00.00
Dropout Voltage1-Max 0.45 V 0.45 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.036 V 3.06 V
Output Voltage1-Min 2.964 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.2% 2%
Base Number Matches 11 5

Compare LP2950ACN-3 with alternatives

Compare LP2950CN-3.0 with alternatives