LP2950ACDT-3RKG vs LP2950L-36-T92-K feature comparison

LP2950ACDT-3RKG onsemi

Buy Now Datasheet

LP2950L-36-T92-K Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI UNISONIC TECHNOLOGIES CO LTD
Part Package Code DPAK (SINGLE GAUGE) TO-252
Pin Count 3
Manufacturer Package Code 369C
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.45 V 0.6 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4 V 6 V
JESD-30 Code R-PSSO-G2 O-XBCY-W3
JESD-609 Code e3
Length 6.54 mm
Line Regulation-Max 0.003%
Load Regulation-Max 0.003%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.042 V 3.672 V
Output Voltage1-Min 2.958 V 3.528 V
Output Voltage1-Nom 3 V 3.6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-252 TO-92
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, HEAT SINK/SLUG CYLINDRICAL
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.51 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Pitch 2.29 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 1.4% 2%
Width 6.095 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description TO-92,
Operating Temperature TJ-Min -40 °C

Compare LP2950ACDT-3RKG with alternatives

Compare LP2950L-36-T92-K with alternatives