LP2950ACDT-3.3RK
vs
LP2950CDT-3.3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
TO-252
TO-252
Package Description
TO-252,
TO-252,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.45 V
0.45 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
4.3 V
4.3 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Length
6.54 mm
6.54 mm
Number of Functions
1
1
Number of Terminals
2
2
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.34 V
3.366 V
Output Voltage1-Min
3.26 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
2.38 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
1.2%
Width
6.16 mm
6.16 mm
Base Number Matches
4
5
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LP2950ACDT-3.3RK with alternatives
Compare LP2950CDT-3.3 with alternatives