LP2950ACDT-3.3RG
vs
LM2936DT-3.3/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ONSEMI
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
SMT-8
TO-252, 3 PIN
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.45 V
0.4 V
Dropout Voltage1-Nom
0.35 V
0.2 V
Input Voltage Absolute-Max
30 V
60 V
Input Voltage-Max
30 V
40 V
Input Voltage-Min
4.3 V
6 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Length
6.54 mm
6.58 mm
Line Regulation-Max
0.0033%
0.03%
Load Regulation-Max
0.0033%
0.03%
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.05 A
Output Voltage1-Max
3.346 V
3.399 V
Output Voltage1-Min
3.254 V
3.201 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.51 mm
2.55 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.285 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Tolerance-Max
1.4%
3%
Width
6.095 mm
6.1 mm
Base Number Matches
1
2
Rohs Code
Yes
Operating Temperature TJ-Min
-40 °C
Compare LP2950ACDT-3.3RG with alternatives
Compare LM2936DT-3.3/NOPB with alternatives