LP2950ACDT-3.3 vs LM2936DT-3.3/NOPB feature comparison

LP2950ACDT-3.3 Motorola Semiconductor Products

Buy Now Datasheet

LM2936DT-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, DPAK-3 TO-252, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.4 V
Input Voltage-Max 30 V 40 V
Input Voltage-Min 4.3 V 6 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Length 6.54 mm 6.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 0.1 A 0.05 A
Output Voltage1-Max 3.34 V 3.399 V
Output Voltage1-Min 3.26 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.55 mm
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.285 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 1.2% 3%
Width 6.16 mm 6.1 mm
Base Number Matches 4 2
Adjustability FIXED
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 60 V
Line Regulation-Max 0.03%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 2
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Packing Method RAIL
Technology BIPOLAR

Compare LM2936DT-3.3/NOPB with alternatives