LP2950ACDT-3.0RK
vs
LP2950G-30-D08-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
TO-252
|
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
DIP,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.45 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.35 V
|
|
Input Voltage Absolute-Max |
30 V
|
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
4 V
|
6 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
6.54 mm
|
9.2 mm
|
Line Regulation-Max |
0.003%
|
|
Load Regulation-Max |
0.003%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.042 V
|
3.06 V
|
Output Voltage1-Min |
2.958 V
|
2.94 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
DIP
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
IN-LINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
235
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.51 mm
|
4.31 mm
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.29 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
1.4%
|
2%
|
Width |
6.095 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Operating Temperature TJ-Min |
|
-40 °C
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LP2950ACDT-3.0RK with alternatives
Compare LP2950G-30-D08-T with alternatives