LP2950ACDT-3.0RK vs LP2950G--30-T92-K feature comparison

LP2950ACDT-3.0RK onsemi

Buy Now Datasheet

LP2950G--30-T92-K Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-252 TO-92
Package Description TO-252, SMSIP3H,.38,90TB TO-92,
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.45 V 0.6 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4 V 6 V
JESD-30 Code R-PSSO-G2 O-XBCY-W3
JESD-609 Code e0
Length 6.54 mm
Line Regulation-Max 0.003%
Load Regulation-Max 0.003%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.042 V 3.06 V
Output Voltage1-Min 2.958 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-252 TO-92
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, HEAT SINK/SLUG CYLINDRICAL
Packing Method TR
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.51 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 2.29 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 1.4% 2%
Width 6.095 mm
Base Number Matches 1 2
Operating Temperature TJ-Min -40 °C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LP2950ACDT-3.0RK with alternatives

Compare LP2950G--30-T92-K with alternatives