LP2950ACDT-3.0RK vs LP2950ACDT-3.0R2 feature comparison

LP2950ACDT-3.0RK onsemi

Buy Now Datasheet

LP2950ACDT-3.0R2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB TO-252,
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Length 6.54 mm 6.54 mm
Line Regulation-Max 0.003%
Load Regulation-Max 0.003%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.042 V 3.036 V
Output Voltage1-Min 2.958 V 2.964 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.51 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1.4% 1.2%
Width 6.095 mm 6.16 mm
Base Number Matches 1 1

Compare LP2950ACDT-3.0RK with alternatives

Compare LP2950ACDT-3.0R2 with alternatives