LP2950-30LPRE3 vs LP2950G-36-TN3-R feature comparison

LP2950-30LPRE3 Texas Instruments

Buy Now Datasheet

LP2950G-36-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50 TO-252,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.11 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 3.66 V 6 V
JESD-30 Code O-PBCY-W3 R-PSSO-G2
JESD-609 Code e3
Length 4.3 mm 6.6 mm
Line Regulation-Max 0.012%
Load Regulation-Max 0.009%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.06 V 3.672 V
Output Voltage1-Min 2.94 V 3.528 V
Output Voltage1-Nom 3 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-252
Package Equivalence Code SIP3,.1,50 SMSIP3H,.38,90TB
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.34 mm 2.38 mm
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE GULL WING
Terminal Pitch 1.27 mm 2.28 mm
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 3% 2%
Width 4.3 mm 5.7 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LP2950-30LPRE3 with alternatives

Compare LP2950G-36-TN3-R with alternatives