LP2950--33-TN3-R vs LP2950G-36-T92-B feature comparison

LP2950--33-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

LP2950G-36-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-252
Package Description TO-252, 3 PIN TO-92,
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G2 O-XBCY-W3
JESD-609 Code e0
Length 6.6 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.366 V 3.672 V
Output Voltage1-Min 3.234 V 3.528 V
Output Voltage1-Nom 3.3 V 3.6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-252 TO-92
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 2.28 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 2% 2%
Width 5.7 mm
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LP2950--33-TN3-R with alternatives

Compare LP2950G-36-T92-B with alternatives