LP24-44-4.0M-30J1CE
vs
LP24-44-4.0M-30J1CB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
HC-49/US, 2 PIN
HC-49/US, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT-CUT; BULK
AT-CUT; BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
44 pF
44 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
4 MHz
4 MHz
Operating Temperature-Max
60 °C
45 °C
Operating Temperature-Min
Physical Dimension
L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
Series Resistance
150 Ω
150 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare LP24-44-4.0M-30J1CE with alternatives
Compare LP24-44-4.0M-30J1CB with alternatives