LP24-44-32.0M-30J3CE vs LP24-44-32.0M-30J3GG feature comparison

LP24-44-32.0M-30J3CE Pletronics Inc

Buy Now Datasheet

LP24-44-32.0M-30J3GG Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3 e3
Load Capacitance 44 pF 44 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare LP24-44-32.0M-30J3CE with alternatives

Compare LP24-44-32.0M-30J3GG with alternatives