LP24-44-32.0M-30G3GG
vs
LP24-44-32.0M-30G3CC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; BULK
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
1000 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e3
e3
Load Capacitance
44 pF
44 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
32 MHz
32 MHz
Operating Temperature-Max
70 °C
50 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
1
Compare LP24-44-32.0M-30G3GG with alternatives
Compare LP24-44-32.0M-30G3CC with alternatives