LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1GG feature comparison

LP24-09-27.0M-20E1EH Pletronics Inc

Buy Now Datasheet

LP24-09-27.0M-20E1GG Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3 e3
Load Capacitance 9 pF 9 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Physical Dimension L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare LP24-09-27.0M-20E1EH with alternatives

Compare LP24-09-27.0M-20E1GG with alternatives