LP24-09-27.0M-20E1CB
vs
LP24-09-27.0M-20E1GG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT CRYSTAL; BULK
|
AT-CUT CRYSTAL; BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.0015%
|
0.0015%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e3
|
e3
|
Load Capacitance |
9 pF
|
9 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
27 MHz
|
27 MHz
|
Operating Temperature-Max |
45 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Physical Dimension |
L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
|
L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LP24-09-27.0M-20E1CB with alternatives
Compare LP24-09-27.0M-20E1GG with alternatives