LP21-SR-13.0M-30F1JJ vs LP21-SR-13.0M-30F1EC feature comparison

LP21-SR-13.0M-30F1JJ Pletronics Inc

Buy Now Datasheet

LP21-SR-13.0M-30F1EC Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 13 MHz 13 MHz
Operating Temperature-Max 80 °C 50 °C
Operating Temperature-Min -30 °C -10 °C
Physical Dimension L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare LP21-SR-13.0M-30F1JJ with alternatives

Compare LP21-SR-13.0M-30F1EC with alternatives