LP11OA1NASBW vs KP0215ACAKG036CF-1TJB feature comparison

LP11OA1NASBW E-Switch Inc

Buy Now Datasheet

KP0215ACAKG036CF-1TJB NKK Switches

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E-SWITCH INC NKK SWITCHES OF AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer E-Switch
Actuator Length 0.453 inch
Actuator Travel 4.4958 mm 3.5052 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature WITH LED RED/GREEN BICOLOR LED
Body Breadth 15.0114 mm 15.0114 mm
Body Height 11.5062 mm 11.5062 mm
Body Length or Diameter 15.0114 mm 15.0114 mm
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@12VDC 0.1A@12VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.2 mΩ 0.2 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 500VAC V 1500VAC V
Electrical Life 1000000 Cycle(s) 500000 Cycle(s)
Illumination LED LED
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C -25 °C
PCB Hole Count 8 9
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Terminal Length 0.142 inch 0.142 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Center Contact Material STAINLESS STEEL
Center Contact Plating GOLD
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Terminal Material BRASS

Compare LP11OA1NASBW with alternatives

Compare KP0215ACAKG036CF-1TJB with alternatives